
6-position, single-row wire housing for 1mm pitch crimp termination. Features female socket contacts and a natural color. Designed for cable mounting with a panel mount capability. Lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST SHLP-06V-S-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| Series | SHL |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST SHLP-06V-S-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.