
This 2-position wire housing features a 1mm pitch and a crimp termination. It is a lead-free, female socket contact type with a natural color. The housing is designed for free-hanging mounting and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST SHR-02V-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1mm |
| Series | SH |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST SHR-02V-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.