The SHR-03V-S is a 3-position female socket wire housing from JST, designed for crimp termination. It features a 1mm pitch and measures 4mm in length, 2.8mm in width, and 5mm in height. This lead-free housing is suitable for free-hanging applications and is available in bulk packaging.
JST SHR-03V-S technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Height | 5mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1mm |
| Series | SH |
| Termination | Crimp |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for JST SHR-03V-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.