
3-position, 1mm pitch wire housing for straight cable mounting. Features a PBT body with a UL94 V-0 flammability rating, accepting female socket contacts. Rated for 1A current and 50V voltage, with an operating temperature range of -25°C to 85°C. This lead-free receptacle offers a compact 6mm length, 5mm depth, and 2.8mm width.
JST SHR-03V-S-B technical specifications.
| Body Material | PBT |
| Color | Natural, White |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 6mm |
| Material | PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| Series | SH |
| Termination | Crimp |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for JST SHR-03V-S-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
