
This 7-position crimp female socket features a 1mm pitch and is designed for lead-free applications. It is suitable for free hanging connections and is available in bulk packaging. The socket is part of the SH series from JST and is terminated with a crimp connection.
JST SHR-07V-S technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1mm |
| Series | SH |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST SHR-07V-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
