The SHR-09V-S(P) connector from JST is a 9-position female socket with a 0.039inch pitch. It features a crimp termination and is available in a bulk packaging quantity of 2000. The connector is designed for free hanging applications and has a natural color. It is part of the SH series from JST.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| Series | SH |
| Termination | Crimp |
| RoHS | Compliant |