
10-position, 1mm pitch wire housing receptacle for crimp termination. Features a straight, cable mount orientation with a PBT body material and UL94 V-0 flammability rating. Rated for 1A current and 50V AC, accommodating wire gauges from 28AWG to 32AWG. Operating temperature range is -25°C to 85°C.
JST SHR-10V-S-B technical specifications.
| Body Material | PBT |
| Color | Natural, White |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 13mm |
| Material | PBT |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| Series | SH |
| Termination | Crimp |
| Voltage Rating (AC) | 50V |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for JST SHR-10V-S-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
