This 15-position crimp female socket is designed for free hanging applications and features a lead-free construction. It has a natural color and a crimp termination type. The socket is available in bulk packaging and has a pitch of 0.039inch. It is part of the SH series and is suitable for use with 15 contacts.
JST SHR-15V-S technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| Series | SH |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST SHR-15V-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
