
This 15-position crimp contact features a 1mm pitch and 18mm length, with a free hanging mount and natural color. The contact material is brass with a tin plating, and it is lead-free. The contact type is a female socket with a straight orientation and 5mm depth.
JST SHR-15V-S-B technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 5mm |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 18mm |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| Series | SH |
| Termination | Crimp |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for JST SHR-15V-S-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
