Contact SKT Crimp ST Cable Mount 24-30AWG Reel
Checking distributor stock and pricing after the page loads.
| Contact Type | Machined Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |