Conn Housing PL 1 POS Crimp ST Cable Mount Bag
Checking distributor stock and pricing after the page loads.
JST SLP-01V technical specifications.
| Height | 9.3mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Mount | Socket |
| Number of Poles | 1 |
| Width | 19mm |
| RoHS | Compliant |
No datasheet is available for this part.