JST SLP-03V technical specifications.
| Current Rating | 6A |
| Height | 9.3mm |
| Lead Free | Lead Free |
| Length | 13.12mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Socket |
| Number of Poles | 3 |
| Pitch | 3.96mm |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for JST SLP-03V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.