This 4-contact wire housing from JST features a crimp termination method and a straight body orientation. It has a maximum operating temperature range of -25 to 90°C and a maximum voltage rating of 300VDC or 300VAC. The housing is designed for cable mount applications and has a terminal pitch of 3.96mm. It can handle a maximum current of 6A.
Checking distributor stock and pricing after the page loads.
JST SLP-04V technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 4 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Mounting | Cable Mount |
| Max Current Rating | 6A |
| Max Voltage Rating | 300VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.