JST SM02B-BHSS-1-TB technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 64 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.138inch |
| Series | BHS |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for JST SM02B-BHSS-1-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
