
2-position, 1-row wire-to-board connector featuring a 3.5mm pitch and right-angle orientation. This surface-mount header utilizes brass contacts with copper and tin plating, offering a tin mating finish and male pin configuration. Constructed with a beige polyphthalamide housing, it operates within a temperature range of -25°C to 85°C and supports a maximum current rating of 1A with a 1.4kV voltage rating. The component is lead-free and carries a UL94 V-0 flammability rating.
JST SM02B-BHSS-1-TB(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 10.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Insulation Color | Natural |
| Insulation Material | Polyphthalamide |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 3.5mm |
| Reach SVHC Compliant | No |
| Series | BHS |
| Termination | Solder |
| Voltage Rating | 1.4kV |
| RoHS | Compliant |
Download the complete datasheet for JST SM02B-BHSS-1-TB(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
