
2-position, 1-row shrouded header for board-to-board applications. Features a 1.25mm pitch and right-angle, side-entry surface mount orientation. Constructed with natural colored nylon insulation and bronze contacts with tin plating, rated for 1A current and 50V voltage. UL94 V-0 flammability rating ensures safety. Packaged in cut tape for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST SM02B-GHS-TB(LF)(SN) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Outer Shroud Contact |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Cut Tape |
| Pitch | 0.049inch |
| Series | GH |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JST SM02B-GHS-TB(LF)(SN) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
