
2-position, 1-row shrouded header for board-to-board applications. Features a 1.8mm pitch and right-angle surface mount termination with solder cups. Rated for 3A current and 300V voltage, with copper alloy contacts plated in tin. Operates across a wide temperature range of -55°C to 105°C.
Sign in to ask questions about the JST SM02B-LEASS-TF(LF)(SN) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST SM02B-LEASS-TF(LF)(SN) technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Male |
| Height | 3mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Cut Tape |
| Pitch | 1.8mm |
| Reach SVHC Compliant | Unknown |
| Series | LEA |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for JST SM02B-LEASS-TF(LF)(SN) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
