
2-position shrouded header, right-angle surface mount connector with a 4.2mm pitch. Features copper alloy male pin contacts with tin plating, rated for 4A current and 350V AC. Constructed with yellow thermoplastic insulation meeting UL94 V-0 flammability. Operates within a -25°C to 85°C temperature range.
JST SM02B-SFHLS-TF(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin, Copper |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 4A |
| Depth | 5.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Yellow |
| Insulation Color | Yellow |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| Series | SFH |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for JST SM02B-SFHLS-TF(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.