
2-position, 1-row shrouded header for board-to-board applications. Features a 1.8mm pitch and right-angle surface mount orientation with solder termination. Constructed with copper alloy contacts plated in tin, offering a male pin contact type. Rated for 350V and operating temperatures from -25°C to 85°C, with UL94 V-0 flammability.
JST SM02B-SFHRS-TF(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Red |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Packaging | Cut Tape |
| Pitch | 1.8mm |
| Reach SVHC Compliant | Unknown |
| Series | SFH |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for JST SM02B-SFHRS-TF(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
