CONN HEADER SMD R/A 2POS 0.8MM / 0.8mm pitch/Disconnectable Insulation displacement connectors
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Plating | Tin, Lead |
| Contact Type | Outer Shroud Contact |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Pitch | 0.031inch |
| Series | SUR |
| Termination | Solder |
| RoHS | Not Compliant |