
2-position, 0.8mm pitch shrouded header with a horizontal, right-angle surface mount orientation. Features tin-plated copper alloy contacts, a natural colored nylon insulation material, and a current rating of 500mA. Designed for solder termination, this male connector operates within a temperature range of -25°C to 85°C and has a voltage rating of 30V.
JST SM02B-SURS-TF(LF)(SN) technical specifications.
| Body Plating | Tin |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Outer Shroud Contact |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Pitch | 0.8mm |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Packaging | Cut Tape |
| Pitch | 0.8mm |
| Reach SVHC Compliant | No |
| Series | SUR |
| Termination | Solder |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Wire/Cable Gauge | 32AWG |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for JST SM02B-SURS-TF(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.