
This 3-position right angle shrouded header is designed for surface mount applications. It features a copper alloy contact material with a copper and tin plating, and is lead free. The header has a depth of 8.9mm and a length of 10mm, with a pitch of 2mm and a termination of solder. It is rated for a maximum current of 3A and a maximum voltage of 100V, with an operating temperature range of -25°C to 85°C.
JST SM03B-PASS-1-TBT(LF)(SN) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Tin |
| Depth | 8.9mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 100V |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST SM03B-PASS-1-TBT(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
