The SH Series connector features a copper alloy contact material and a termination style of solder. It has a current rating of 1A and a voltage rating of 50V. The connector is designed for use in temperatures ranging from -25°C to 85°C and has a height of 2.9mm with a pitch of 1mm.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Current Rating | 1A |
| Height | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Termination |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 1mm |
| Series | SH |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |