
4-position, 1-row surface mount header with a 0.6mm pitch. Features tin-plated copper alloy rectangular outer shroud contacts. Rated for 30V and 200mA, with a natural colored nylon insulation material. Operates between -25°C and 85°C, with UL94 V-0 flammability rating.
JST SM04B-XSRS-ETB(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Rectangular |
| Contact Type | Outer Shroud Contact |
| Current Rating | 200mA |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Cut Tape |
| Pitch | 0.6mm |
| Series | XSR |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for JST SM04B-XSRS-ETB(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.