5-position, 1-row shrouded header for board-to-board applications. Features male pin contacts made of copper alloy with tin mating finish, designed for right-angle surface mount termination. Constructed with natural colored nylon insulation, rated UL94 V-0 for flammability. Operates within a temperature range of -25°C to 85°C and supports a voltage rating of 250V. Supplied in cut tape packaging.
JST SM05B-PASS-TBT(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Series | PA |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST SM05B-PASS-TBT(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.