Shrouded header, 5 positions, 1 row, 0.8mm pitch, surface mount (SMD/SMT) with right-angle solder termination. Features copper alloy contacts with tin mating finish, rectangular contact shape, and an outer shroud contact type. Constructed with natural colored Nylon insulation, rated UL94 V-0 for flammability, and operates within a -25°C to 85°C temperature range. This lead-free component is supplied on cut tape and has a 30V voltage rating.
JST SM05B-SURS-TF(LF)(SN) technical specifications.
| Package/Case | SMD/SMT |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Rectangular |
| Contact Type | Outer Shroud Contact |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Series | SUR |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for JST SM05B-SURS-TF(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.