Conn Header Gh Side 6POS 1.25MM
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| Series | GH |
| Termination | Solder |
| RoHS | Compliant |