
A 1.0mm pitch wire-to-board shrouded header featuring a side-entry (right-angle) configuration and surface mount termination. The NSH series is designed with a secure locking mechanism to prevent accidental disconnection and is engineered for high-density applications.
Checking distributor stock and pricing after the page loads.
| Number of Positions | 6positions |
| Pitch | 1.0mm |
| Current Rating | 1.0A |
| Voltage Rating | 50V |
| Operating Temperature Range | -25 to +85°C |
| Mounting Type | Surface Mount |
| Orientation | Right Angle (Side Entry) |
| Number of Rows | 1rows |
| RoHS | Compliant (LF)(SN) |