
This 6-contact male header is designed for surface mount applications and features a current rating of 3A and a voltage rating of 250V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The header is lead-free and compliant with SVHC regulations. It is available in a cut tape packaging format.
JST SM06B-PASS-TB(LF)(SN) technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Male |
| Height | 5.7mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST SM06B-PASS-TB(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.