Surface mount shrouded header with 6 positions and 1 row. Features male pin contacts made of copper alloy with tin mating finish, offering a 250V voltage rating. Designed for right-angle solder termination with a 2mm pitch. Insulation material is natural colored nylon with a UL94 V-0 flammability rating.
JST SM06B-PASS-TBT(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Series | PA |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST SM06B-PASS-TBT(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.