
6-position, 1mm pitch shrouded header with a right-angle, side-entry surface mount termination. Features tin-plated bronze rectangular contacts and a natural-colored nylon insulation material with a UL94 V-0 flammability rating. Designed for board-to-board applications, this lead-free component offers a 50V voltage rating and is supplied in cut tape packaging.
JST SM06B-SHLS-TF(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Rectangular |
| Contact Type | Outer Shroud Contact |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Pitch | 1mm |
| Series | SHL |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JST SM06B-SHLS-TF(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.