This is a 6-position shrouded surface mount header from JST, featuring a grey color and lead free construction. The header has a tin contact plating and an outer shroud contact type. It is available in a tape and reel packaging and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Plating | Tin |
| Contact Type | Outer Shroud Contact |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Series | SSR |
| Termination | Solder |
| RoHS | Compliant |