
This 6-contact surface mount connector features a copper contact material with tin plating. It has a male gender and is designed for surface mount applications. The connector is part of the XSR series and meets SMD/SMT termination requirements.
JST SM06B-XSRS-ETB technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Reach SVHC Compliant | Unknown |
| Series | XSR |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for JST SM06B-XSRS-ETB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
