
Shrouded header for board-to-board applications, featuring 6 positions on a 0.6mm pitch. This right-angle surface-mount connector offers a 200mA current rating and 30V voltage rating. Constructed with a copper alloy contact material and tin plating, it boasts a 1.45mm height and natural colored nylon insulation. Operating within a -25°C to 85°C temperature range, this lead-free component meets UL94 V-0 flammability standards.
JST SM06B-XSRS-ETB(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Rectangular |
| Contact Type | Outer Shroud Contact |
| Current Rating | 200mA |
| Flammability Rating | UL94 V-0 |
| Height | 1.45mm |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Cut Tape |
| Pitch | 0.6mm |
| Series | XSR |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for JST SM06B-XSRS-ETB(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
