Conn Shrouded Header HDR 8 POS 2mm Solder RA SMD T/R
Checking distributor stock and pricing after the page loads.
| Current Rating | 3A |
| Lead Free | Lead Free |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Pitch | 2mm |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |