This 8-position shrouded surface mount header features a voltage rating of 50V and an operating temperature range of -25°C to 85°C. It is constructed with a bronze contact material and has a TIN mating finish. The header is made from nylon insulation material and has a natural insulation color. It is lead free and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Rectangular |
| Contact Type | Outer Shroud Contact |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Series | SHL |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |