Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST SM08B-SURS-TF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Plating | Tin, Lead |
| Contact Type | Outer Shroud Contact |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Pitch | 0.031inch |
| Series | SUR |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for JST SM08B-SURS-TF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.