This 9-position surface mount shrouded header features a 0.039inch pitch and is plated with tin. It is designed for surface mount applications and has a shrouded design. The header is available in a cut tape packaging format.
JST SM09B-NSHSS-TB(LF)(SN) technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Outer Shroud Contact |
| Mount | Surface Mount |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Pitch | 0.039inch |
| Series | NSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST SM09B-NSHSS-TB(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.