Conn Shrouded Header HDR 9 POS 2mm Solder RA SMD T/R
Checking distributor stock and pricing after the page loads.
JST SM09B-PASS-TBT technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 9 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| Height | 5.7mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |