9-position, 1-row shrouded header with a 2mm pitch. Features male pin contacts with tin plating and solder termination for surface mount applications. Designed for right-angle mounting and supplied in tape and reel packaging.
JST SM09B-PASS-TBT(LF)(SN) technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| Series | PA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST SM09B-PASS-TBT(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.