
This 9-contact surface mount connector features a 0.039inch pitch and is packaged in cut tape. The contact material is copper alloy with a tin and lead plating. The connector is not lead-free, containing lead. It is designed for surface mount applications and has a natural housing color.
Sign in to ask questions about the JST SM09B-SRSS-TB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST SM09B-SRSS-TB technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.039inch |
| Series | SR |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST SM09B-SRSS-TB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
