Conn Shrouded Header HDR 9 POS 1mm Solder RA SMD T/R
Checking distributor stock and pricing after the page loads.
JST SM09B-SSR-H-TB(LF)(SN) technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| Manufacturer Series | SSR |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN OVER COPPER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |