Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST SM09B-ZESS-TB(LF)(SN) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST SM09B-ZESS-TB(LF)(SN) technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Outer Shroud Contact |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Pitch | 0.059inch |
| Reach SVHC Compliant | No |
| Series | ZE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST SM09B-ZESS-TB(LF)(SN) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.