The SM10B-SRSS-GU-TB(LF)(SN) is a shrouded header with 10 positions, a 1mm pitch, and 2 rows. It is designed for surface mount applications and has a maximum operating temperature range of -25 to 85 degrees Celsius. The header has a maximum voltage rating of 50VDC or 50VAC and a maximum current rating of 1A. It is available in a right-angle body orientation and is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 50VDC|50VAC |
| Height | 2.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |