This 10-position surface mount header features 10 copper alloy contacts with tin and lead plating, suitable for use in applications where a natural color finish is required. The header is designed for surface mount applications and is packaged in cut tape. The contacts are male pin type and are arranged in a single row. The header is part of the SR series from JST and contains lead, making it non-compliant with lead-free requirements.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.039inch |
| Series | SR |
| Termination | Solder |
| RoHS | Not Compliant |
These are design resources that include the JST SM10B-SRSS-TB
Schematic for the Olimex ESP32-C6-EVB featuring the ESP32-C6-WROOM-1 module, four relays, four optoisolated inputs, and 8-50VDC power input for industrial IoT applications.
Bill of Materials (BOM) for the ESP32-C6-EVB Rev A evaluation board featuring the ESP32-C6-WROOM-1-N4 module, quad relays, and optocouplers.