
JST SM10B-XSRS-ETB technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Reach SVHC Compliant | Unknown |
| Series | XSR |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.