This 12-position surface mount header features a 0.039inch pitch and a single row configuration. It is packaged in cut tape and is suitable for surface mount applications. The header has a natural housing color and is constructed with copper alloy contacts that are plated with tin and lead. The contacts are male pins and are designed for solder termination.
JST SM12B-SRSS-TB technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.039inch |
| Series | SR |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.