12-position shrouded header with a 0.8mm terminal pitch, designed for single-row board-to-board applications. Features a right-angle body orientation for surface mount termination via solder. Operates within a temperature range of -25°C to 85°C, supporting a maximum current rating of 0.5A and a voltage rating of 30VDC. The component has a height of 1.75mm.
JST SM12B-SURS-TF(LF)(SN) technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 30VDC |
| Height | 1.75mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST SM12B-SURS-TF(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.