CONN HEADR SH 14POS SIDE 1MM GOL
JST SM14B-SRSS-G-TB(LF)(SN) technical specifications.
| Color | Natural |
| Contact Material | Nickel, Gold |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Series | SR |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JST SM14B-SRSS-G-TB(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.