This 15-position shrouded header features a 1mm pitch and is rated for 50VDC/50VAC and 1A. It has a right-angle body orientation and is designed for surface mount applications. The operating temperature range is -25°C to 85°C. The termination method is solder and it has a height of 2.9mm.
Checking distributor stock and pricing after the page loads.
JST SM15B-SRSS-GW-TB(LF)(SN) technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 15 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 50VDC|50VAC |
| Height | 2.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |